AMD XC3S400AN-4FTG256I

FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400AN-4FTG256I.

IHS

Datasheet123 pages7 years ago

Augswan

CAD Models

Download AMD XC3S400AN-4FTG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.08
$ 78.08
Stock
62,269
125,495
125,495
Authorized Distributors
0
1
1
Case/Package
FCBGA
-
-
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
896
896
896
Number of Logic Elements/Cells
8064
8064
8064
Number of I/Os
195
195
195
Number of Gates
400000
400000
400000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-09-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3AN 200K Gates 4032 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 325-Pin FCBGA

Descriptions

Descriptions of AMD XC3S400AN-4FTG256I provided by its distributors.

FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 770MHz, 8064-Cell, CMOS, PBGA400
CMOS 1999 ROHS3Compliant BALL FPGA -40C~100C TJ 45kB 4.88ns 667MHz
360Kbit 8064 896 1.14V 1.26V FTBGA-256 17mm*17mm*1.4mm
Programmable Logic Device (CPLD/FPGA)
IC TXRX NON-INVERT 5.5V 48SSOP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400AN 4FTG256I
  • XC3S400AN4FTG256I