AMD XC3S1600E-4FG484I

FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1600E-4FG484I.

IHS

Datasheet227 pages7 years ago

Augswan

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S1600E-4FG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 321.75
Stock
43,964
137,381
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
3688
3688
Number of Logic Elements/Cells
33192
33192
Number of I/Os
376
376
Number of Gates
1.6e+06
1.6e+06
RAM Size
81 kB
85.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA XA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 770MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE3-35EA-7FN484C
ECP3 Series 33 K LUTs 295 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
Lattice SemiconductorLFE2M35E-7FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE3-35EA-7FN484I
FPGA LatticeECP3 Family 33000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S1600E-4FG484I provided by its distributors.

FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 3688 CLBs, 1600000 Gates, 572MHz, 33192-Cell, CMOS, PBGA320
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1600E-4FG484I.
  • XC3S1600E4FG484I