Lattice Semiconductor LFE3-35EA-7FN484C

ECP3 Series 33 K LUTs 295 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
$ 56.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-35EA-7FN484C.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-89.47%

CAD Models

Download Lattice Semiconductor LFE3-35EA-7FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.832
$ 60.72
Stock
107,309
152,067
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
4125
4125
Number of Logic Elements/Cells
33000
33000
Number of I/Os
295
295
Number of Gates
-
-
RAM Size
165.9 kB
165.9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFEC33E-5FN484C
FPGA LatticeEC Family 32800 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC33E-3FN484C
FPGA LatticeEC Family 32800 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2-35E-5FN484C
FPGA LatticeECP2 Family 32000 Cells 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-35EA-7FN484C provided by its distributors.

ECP3 Series 33 K LUTs 295 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
FPGA LatticeECP3 Family 33000Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Latticeecp3 ; 34K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-35EA-7FN484C
Field Programmable Gate Array, 420MHz, 33000-Cell, PBGA484
ECP3 LFE3-35 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 420MHz 0.335ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors