AMD XC3S1600E-4FGG484C

FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 321.75
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1600E-4FGG484C.

LKR

Datasheet227 pages7 years ago

Newark

Augswan

_legacy Avnet

Inventory History

3 month trend:
-33.33%

CAD Models

Download AMD XC3S1600E-4FGG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 1.5M Gates 29952 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA XA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC3S1600E-4FGG484C provided by its distributors.

FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 3688 CLBs, 1600000 Gates, 572MHz, 33192-Cell, CMOS, PBGA484
XILINX XC3S1600E-4FGG484C FPGA, SPARTAN-3E, 1600K GATES, 484FBGA
FPGA, SPARTAN-3E, 1600K GATES, 484FBGA; No. of Logic Blocks:4408; No. of Gates:1600000; No. of Macrocells:33192; Family Type:Spartan-3E; No. of Speed Grades:4; Series:Spartan-3E; Total RAM Bits:700416; No. of I/O's:376; Clock Management:DLL; Core Supply Voltage Range:1.14V to 1.26V; Operating Frequency Max:240MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency:572MHz; I/O Interface Standard:LVTTL, LVCMOS, HSTL, SSTL; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; Logic IC Base Number:3S1600; Logic IC Function:FPGA; No. of I/O's:376; Operating Frequency Max:240MHz; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1600E-4FGG484C.
  • XC3S1600E4FGG484C