Lattice Semiconductor LCMXO2-2000HE-4TG100C

Programmable within the system 1.14V 8.07ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HE-4TG100C.

IHS

Datasheet122 pages2 years ago

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-46.94%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HE-4TG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.68
$ 15.085
Stock
126,707
118,377
Authorized Distributors
6
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
80
80
Number of Gates
-
-
RAM Size
9.3 kB
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2280E-3TN100C
Field Programmable Gate Array, 285 CLBS, 131.5MHz, 2280-Cell, PQFP100
FPGA Spartan-3E Family 100K Gates 2160 Cells 657MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HE-4TG100C provided by its distributors.

Programmable within the system 1.14V 8.07ns 1.26V QFP SMD mount 14mm*14mm*1.4mm
Field Programmable Gate Array, 264 CLBS, 130.5MHz, 2112-Cell, PQFP100
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 4 Spd
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-2000HE-4TG100C
CPLD MachXO2 Family 1.2V 100-Pin TQFP Tray
Programmable Logic Device (CPLD/FPGA)
2112 LUTs 80 I/O 3.3V -4 Speed COM Halogen-Free / Green""
IC ADC 12BIT FOLD INTERP 292BGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors