Xilinx XC2V1000-4FG456I

FPGA Virtex-II Family 1M Gates 11520 Cells 650MHz 0.15um/0.12um (CMOS) Technology 1.5V 456-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2V1000-4FG456I.

IHS

Datasheet319 pages12 years ago

Augswan

iiiC

CAD Models

Download Xilinx XC2V1000-4FG456I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 136.551
Stock
152,097
252,202
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
456
-
Number of Logic Blocks (LABs)
1280
1280
Number of Logic Elements/Cells
11520
11520
Number of I/Os
324
-
Number of Gates
1e+06
1e+06
RAM Size
90 kB
90 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-18
LTD Date2012-10-18

Related Parts

FPGA Virtex-II Pro Family 11088 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
FPGA Virtex-II Pro Family 11088 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
FPGA Virtex-II Pro Family 11088 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin FBGA
Intel / AlteraEP3C16F484C7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C16F484C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE15F23I7N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Xilinx XC2V1000-4FG456I provided by its distributors.

FPGA Virtex-II Family 1M Gates 11520 Cells 650MHz 0.15um/0.12um (CMOS) Technology 1.5V 456-Pin FBGA
Field Programmable Gate Array, 1280 CLBs, 1000000 Gates, 650MHz, 11520-Cell, CMOS, PBGA456
FPGA 1280 CLBS 1000000 GATES 650 MHz PBGA456
IC TRANSLATION TXRX 3.6V 16TSSOP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2V1000-4 FG456I
  • XC2V10004FG456I