Intel / Altera EP3C16F484C8N

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
$ 79.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16F484C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

LKR

iiiC

Inventory History

3 month trend:
-32.61%

CAD Models

Download Intel / Altera EP3C16F484C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.08
$ 91.292
Stock
509,081
192,293
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
15408
15408
Number of Logic Elements/Cells
15408
15408
Number of I/Os
346
346
Number of Gates
-
-
RAM Size
-
63 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP4CE15F23C8N
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE15F23I7N
Field Programmable Gate Arrays (FPGA); EP4CE15F23I7N; INTEL; 1.25 V; 1.15 V; FBGA; 1.2 V
Intel / AlteraEP4CE15F23I8L
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C16F484C8N provided by its distributors.

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 16K LE, FBGA484; No. of Logic Blocks:963; No. of Macrocells:15408; FPGA Family:Cyclone III; Logic Case Style:BGA; No. of Pins:484Pins; No. of Speed Grades:-; Total RAM Bits:516096Kbit; No. of I/O s:346I/O s; ClockRoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C16F484C8N.