Intel / Altera EP3C16F484C7N

FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
$ 115.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16F484C7N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

iiiC

element14

Inventory History

3 month trend:
+438%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C16U484I7
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP4CE15F23C8
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CE15F23C7N
EP4CE15F23C7N, FPGA Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 1.151.25 V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP3C16F484C7N provided by its distributors.

FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PBGA484
FPGA, CYCLONE III, 16K LE, 484FBGA; No. of Logic Blocks: 963; No. of Macrocells: 15408; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 516096Kbit; No. of I/O's: 34
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:963; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:346; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C16F484-C7N