AMD XC18V04VQG44C

512KB 3.3V 512K x 8 3V 3.6V 33MHz Parallel, Serial QFP-44 10mm*10mm*1.2mm
$ 109.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC18V04VQG44C.

IHS

Datasheet25 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download AMD XC18V04VQG44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 109.21
$ 109.21
Stock
288,512
710,070
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Density
4 Mb
4 Mb
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel, Serial
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-31
LTD Date2023-01-31

Related Parts

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TQFP T/R
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TQFP Tray
AT17LV040 Matte Tin (Sn) - annealed e3 Tray ics fpga configuration 10mm 10mA 4Mb 3.3V
8Kx9 10ns 20mA 3V~3.6V 66.7MHz TQFP-32(7x7) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 256 x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin TQFP

Descriptions

Descriptions of AMD XC18V04VQG44C provided by its distributors.

512KB 3.3V 512K x 8 3V 3.6V 33MHz Parallel,Serial QFP-44 10mm*10mm*1.2mm
Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44
PROM Parallel/Serial 4M-bit 3.3V 44-Pin VTQFP
XC18V04 Matte Tin (Sn) EAR99 Tray ics fpga configuration 10mm 0.01A 4Mb 10ns
QFP-44(10x10) Memory - Configuration Proms for FPGAs ROHS
512K X 8 CONFIGURATION MEMORY 20 ns PQFP44

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC18V04-VQG44C
  • XC18V04VQG-44C
  • XC18V04VQG44C.