AMD XC18V04VQ44C

Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44
$ 109.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC18V04VQ44C.

IHS

Datasheet25 pages27 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC18V04VQ44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 109.21
$ 109.21
Stock
745,280
312,382
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Density
4 Mb
4 Mb
Access Time
20 ns
20 ns
Frequency
-
-
Interface
-
Parallel, Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-31
LTD Date2023-01-31

Related Parts

FPGA Config Serial EEPROM, 2M, 3.3V - 10 Mhz, 3.3V, 44 TQFP, Ind Temp, Green
IC SRL CONFIG EEPROM 2M 44-TQFP
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TQFP T/R
Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44
MicrochipAT17F16-30TQC
IC FLASH CONFIG 16M 44TQFP
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TQFP Tray

Descriptions

Descriptions of AMD XC18V04VQ44C provided by its distributors.

Configuration Memory, 512KX8, 20ns, Parallel/serial, CMOS, PQFP44
PROM Parallel/Serial 4M-bit 3.3V 44-Pin VTQFP
XC18V04 Tin/Lead (Sn85Pb15) EAR99 Tray ics fpga configuration 10mm 0.01A 4Mb 20ns
QFP-44(10x10) Memory - Configuration Proms for FPGAs ROHS
512K X 8 CONFIGURATION MEMORY 20 ns PQFP44
4Mb 3.3 Volt Isp Configuration Prom
IC PROM SRL FOR 4M GATE 44-VQFP
IN-SYSTEM PROGRAMMABLE CONFIGURATION PROM

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 18V04VQ44C
  • XC18V-04VQ44C
  • XC18V04 VQ44 C
  • XC18V04 VQ44C
  • XC18V04-VQ44C
  • XC18V04VQ-44C
  • XC18V04VQ44-C
  • XC18V04VQ44C.