Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V251L15PFGI

8KX9 10NS 20MA 3V~3.6V 66.7MHZ TQFP-32(7X7) Fifo Memory Rohs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V251L15PFGI.

Renesas

Datasheet15 pages9 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 72V251L15PFGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-01-18
LTD Date2024-07-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 256 x 9 32-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 9 32-Pin TQFP
2Kx9 10ns 20mA 3V~3.6V 66.7MHz TQFP-32(7x7) FIFO Memory ROHS
256x9 11ns 20mA 3V~3.6V 66.7MHz TQFP-32(7x7) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 32-Pin TQFP
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 5.5V 4.5K 512x 9 66.7MHz

Descriptions

Descriptions of Renesas 72V251L15PFGI provided by its distributors.

8Kx9 10ns 20mA 3V~3.6V 66.7MHz TQFP-32(7x7) FIFO Memory ROHS
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP
IC FIFO SYNC 4096X18 15NS 32QFP / Synchronous FIFO 72K (8K x 9) Uni-Directional 66.7MHz 10ns 32-TQFP (7x7)
QUAD INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 3.6V 9b 15ns
FIFO, 8KX9, 10ns, Synchronous, CMOS, PQFP32
Synchronous Fifo, 66.7Mhz, Tqfp-32; Fifo Function:synchronous; Access Time:10Ns; Logic Case Style:tqfp; No. Of Pins:32Pins; Frequency:66.7Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Memory Organisation:8K X 9Bit; Operating Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M