Xicor X9015UM8I-2.7

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mm 50kOhm
$ 0.746
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9015UM8I-2.7.

IHS

Datasheet14 pages21 years ago
Datasheet12 pages24 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xicor X9015UM8I-2.7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.329
$ 0.329
Stock
223,329
235,722
235,722
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
-
-
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
128
128
128
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

50K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
RenesasX9317UM8
Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin MSOP
Digital Potentiometer 50kOhm 129POS Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 128POS 50k Ohm Single 8-Pin MSOP Tube - Rail/Tube
Digital Potentiometer 128POS 50KOhm Single 10-Pin MSOP T/R

Descriptions

Descriptions of Xicor X9015UM8I-2.7 provided by its distributors.

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mm 50kOhm
Low Noise, Low Power Volatile | IC DGTL POT 50KOHM 32TAP 8MSOP
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
DIGITAL POT, 1 FUNC, 5
IC XDCP SGL 32-TAP 50K 8-MSOP

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9015UM8I2.7