Renesas X9015UM8-2.7T1

50K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
$ 0.888
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9015UM8-2.7T1.

IHS

Datasheet14 pages21 years ago
Datasheet12 pages24 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9015UM8-2.7T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.746
$ 0.746
Stock
238,027
223,635
223,635
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
128
128
128
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
Serial
Serial
Serial
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Non-RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mm 50kOhm
RenesasX9317UM8
Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin MSOP
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131-503E/MS
Digital Potentiometer 128POS 50k Ohm Single 8-Pin MSOP Tube - Rail/Tube
Digital Potentiometer 50kOhm 128POS Volatile Automotive 8-Pin MSOP T/R
IC DGTL POT 50KOHM 128TAP 10MSOP / Digitally Controlled Potentiometer

Descriptions

Descriptions of Renesas X9015UM8-2.7T1 provided by its distributors.

50K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
Digital Potentiometer 50kOhm 32POS Volatile Linear 8-Pin MSOP T/R
IC DGTL POT 50KOHM 32TAP 8MSOP
DIGIPOT, 50000OHM, 32 POSITIONS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9015UM82.7T1