Microchip MCP4132-503E/MS

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4132-503E/MS.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-4.40%

CAD Models

Download Microchip MCP4132-503E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 1.196
Stock
81,283
80,148
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 129POS Volatile Linear Automotive 8-Pin MSOP Tube
Pot Digital Vol, 50Kohm, Single, I2C; |Microchip Technology MCP4531-503E/MS
Digital Potentiometer 50kOhm 128POS Volatile Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP4132-503E/MS provided by its distributors.

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
MCP4132-503E/MS; Digital Potentiometer 50kOhms 129-Position SPI 8-Pin MSOP
Digital Potentiometer 50k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
Ic, digital Potentiometer, cmos, tssop,8Pin; |Microchip Technology MCP4132-503E/MS
1mA ±150ppm/℃ linear 50KΩ 129 1 1.8V Volatile 5.5V SPI Rheostat MSOP-8 SMD mount 3mm*3mm*850μm
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
MCP4132 SPI Rheostat Volatile digital potentiometer 5.5V 50kOhm 950mum 1mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4132-503EMS