Xcelite 9920BP

Xcelite, .050 in. X 4 in. Series 99 Ballpoint Allen Hex Socket Screw Blade
$ 16.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9920BP.

JRH Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

HammondCSKO444
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X4, NEMA 1
Hammond1593LGY
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY
Hammond1593PBK
ABS handheld enclosure, (L x W x H) 91 x 66 x 28 mm, black (RAL 9005), IP54, 1593PBK
Keystone510
HANDLE, INSTRUMENTATION, ALUMINUM, BLACK ANODIZE, 8-32 THREAD, LENGTH 3.50
Bud IndustriesJB-3952-KO
NEMA Box ABS Poly Blend NBB-10243, NEMA Box ABS Poly Blend (11.3 X 7.5 X 5.5 In)
Keystone7177
HANDLE, INSTRUMENTATION, ROUND, ALUM/BLK ANODIZE, 10-32 THREAD, L 4.562, H 1.50

Descriptions

Descriptions of Xcelite 9920BP provided by its distributors.

XCELITE,.050 IN. X 4 IN. SERIES 99 BALLPOINT ALLEN HEX SOCKET SCREW BLADE
SCREWDRIVER BLADE, 1/20 inch, ALLEN HEX, BALLPT
S/DRVR BLADE 99-20BP .050"A/F HEX;
Interchangeable Screwdriver Blade; Longitud Total:102Mm; Tamaño Punta Hexagonal:-; Destornillador, Tipo:Hex; Longitud De La Hoja:102Mm |Weller Xcelite 9920BP

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-20BP
  • 9920BP.