Hammond CSKO444

Enclosure, Junction Box, Steel, Gray, Knockouts, 4X4X4, Nema 1
$ 11.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CSKO444.

Master Electronics

Datasheet1 page0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+64.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
Bud IndustriesJB-3951-KO
Bud Industries JB-3951-KO Junction Box, Hinged, Knockouts, 4x4x4 in, JB Series
Bud IndustriesJB-3951
Bud Industries JB-3951 Junction Box, 4x4x4 in, JB Series
HammondCSKO443
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
Bud IndustriesJB-3950
Aluminum Enclosure AN-1317-A, Aluminum Enclosure (6.3 X 3.9 X 3.2 In)
HammondCSKO644
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X4X4, NEMA 1

Descriptions

Descriptions of Hammond CSKO444 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X4, NEMA 1
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 4 x 4 x 4 in.
N1 Screw Cover w/KO's - 4 x 4 x 4 - Steel/Gray SCREW COVER W/KO'S 4X4X4 (4 x 4 x 4) Hammond PN CSKO444 : UPC [623980360577]
Enclosure, 4in.Hx4in.Wx4in.D, NEMA 1,
Screws Junction Box, 4 in H, 4 in D, 4 in W, 1, Steel
Gray Mild Steel Wall Mount Junction Box
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:4"; External Width - Imperial:4"; External Depth - Imperial:4"; IP Rating:29

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM