Keystone 7177

Handle, Instrumentation, Round, Alum/blk Anodize, 10-32 Thread, L 4.562, H 1.50
$ 9.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7177.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Mouser

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.67%

Related Parts

Keystone510
HANDLE, INSTRUMENTATION, ALUMINUM, BLACK ANODIZE, 8-32 THREAD, LENGTH 3.50
Keystone522
HANDLE, INSTRUMENTATION, ALUMINUM, BLACK ANODIZE, 10-32 THREAD, LENGTH 5.50
Keystone7172
HANDLE, INSTRUMENTATION, ROUND, ALUM/BLACK ANODIZE, 4-40 THREAD, L 3.00, H 1.00

Descriptions

Descriptions of Keystone 7177 provided by its distributors.

HANDLE, INSTRUMENTATION, ROUND, ALUM/BLK ANODIZE, 10-32 THREAD, L 4.562, H 1.50
Round Aluminum Instrumentation Handle
Racks & Rack Cabinet Accessories HNDL ALUM BK A 4.562
Handles and Knobs HNDL ALUM BK A 4.562
HANDLE ALUMINUM MTG CTR 4.562"
Instrumentation Handle, Round, Aluminium; Altura Externa - Imperial:1.5"; Altura Externa - Métrico:38.1Mm; Diámetro Externo - Imperial:0.312"; Diámetro Externo - Métrico:7.9Mm; Anchura Externa - Imperial:4.562" |Keystone 7177

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO