Xcelite 55NCGV

Xcelite, Pliers, 5 in. All-purpose Side Cutting Red Cushion Grip Handles, Carded
$ 18.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 55NCGV.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1431-12
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Bud IndustriesCU-729
Bud Industries CU-729 Utility Cabinet, Steel, 6x5x4 in, CU Utility Series
Hammond1431-12BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond1441-12BK3
Steel enclosure, (L x W x H) 178 x 127 x 51 mm, black (RAL 9005), 1441-12BK3
Bud IndustriesCSB-1351
BUD INDUSTRIES CSB-1351 ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR
Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series

Descriptions

Descriptions of Xcelite 55NCGV provided by its distributors.

XCELITE, PLIERS,5 IN. ALL-PURPOSE SIDE CUTTING RED CUSHION GRIP HANDLES, CARDED
5In Allpurpose Side Cutting Pliers
Xcelite 55Cgv Diagonal Cutters, Length: 5 , Material: Alloy Steel, Features: Hand-Honed And Mated Cutting Edges, Red Plastic Cushion Grips |Weller Xcelite 55NCGV

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17