Bud Industries CU-729

Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
$ 23.562

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-729.

Master Electronics

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1079%

Supply Chain

Introduction Date2003-09-10

Related Parts

HammondCS664
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
HammondCHKO664
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X4 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO664
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesAU-1029-MG
Aluminum Enclosure AN-1313-A, Aluminum Enclosure (4.9 X 3.1 X 1.6 In)
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00

Descriptions

Descriptions of Bud Industries CU-729 provided by its distributors.

Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud Industries CU-729 Utility Cabinet, Steel, 6x5x4 in, CU Utility Series
LOUVERED STEEL CABINET, DESKTOP/FLANGED, 6 X 5 X 4IN, STEEL UTILITY SERIES
CU Series 1.75 lbs 5.00" X 6.00" X 4.00" Steel Utility Cabinet
Small Metal Cabinets 4X6X5 STEEL
STEEL UTILITY CAB UPC666020011350
ENCLOSURE, CABINET, STEEL; Enclosure Type:Small; Enclosure Material:Steel; External Height - Metric:127mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP Rating:-; Body Color:Natural; NEMA Rating:-; Wei

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-729.
  • CU729