Bud Industries CSB-1351

Bud Industries CSB-1351 Adapter Bracket, Open Racks, Steel, Package Contains 2 Pair
$ 22.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CSB-1351.

JRH Electronics

Datasheet1 page25 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-24.55%

Related Parts

Hammond1431-12BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond1441-12BK3
Steel enclosure, (L x W x H) 178 x 127 x 51 mm, black (RAL 9005), 1441-12BK3
Hammond1441-18BK3
Steel enclosure, (L x W x H) 343 x 127 x 51 mm, black (RAL 9005), 1441-18BK3
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
Bud IndustriesCSB-1354
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
Bud IndustriesCSB-1355
NEMA Enclosure ABS Poly Blend NBF-32122, NEMA Enclosure ABS Poly Blend (13.8 X 9.8 X 5.9 In)

Descriptions

Descriptions of Bud Industries CSB-1351 provided by its distributors.

BUD INDUSTRIES CSB-1351 ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR
BUD CHASSIS SUPPORT ADAPTER BRKTS Item Number : CSB-1351 Sold in Pairs (2)
BRACKET, STEEL, 5 IN., 1.718 IN., 0.281 X 0.437 OBLONG, 0.250 X 1.000 OBLONG
CSB Series 1 lb, 5.00" Long Black Open Rack Adapter Bracket
BRACKET OPEN RACK ADAPTER 1 PAIR / Adapter Bracket
Accessories for All Racks 5 RACK BRCKT 2/PACK
MOUNTING BRACKET ADAPT 19" EQUIP
ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR; Enclosure Material:Steel; External Height - Metric:43.64mm; External Width - Metric:127mm; For Use With:Open Racks; External Height - Imperial:1.72"; Product R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSB-1351.
  • CSB1351