Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1441-12BK3

Steel enclosure, (L x W x H) 178 x 127 x 51 mm, black (RAL 9005), 1441-12BK3
$ 12.593
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-12BK3.

Master Electronics

Datasheet1 page13 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.20%

Supply Chain

Introduction Date2024-04-21

Related Parts

Hammond1431-12BK3
Racks & Rack Cabinet Accessories STEEL COVER 7 X 5 BLK CVR - 1441-12BK3
Hammond1441-8BK3
Steel enclosure, (L x W x H) 152 x 102 x 51 mm, black (RAL 9005), 1441-8BK3
Hammond1441-18BK3
Steel enclosure, (L x W x H) 343 x 127 x 51 mm, black (RAL 9005), 1441-18BK3
Bud IndustriesEXN-23359-BKP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesEXN-23359-SV
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.

Descriptions

Descriptions of Hammond 1441-12BK3 provided by its distributors.

Steel enclosure, (L x W x H) 178 x 127 x 51 mm, black (RAL 9005), 1441-12BK3
chassis - steel; satin black finish STEEL CHASSIS 7X5X2 (7 x 5 x 2) Hammond PN 1441-12BK3 : UPC [623980964355] Color: Black
ENCLOSURE, MULTIPURPOSE, STEEL , BLK; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 51.71mm; External Width - Metric: 177.8mm; External Depth - Metric: 127mm; IP Rating: -; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-12BK3.