Xcelite 55NCGBK

Xcelite, 5 In. All-Purpose Side Cutting Plier With Red Cushion Grip Handles | Weller 55NCGBK
$ 17.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 55NCGBK.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Related Parts

Hammond1431-12
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Bud IndustriesCSB-1351
BUD INDUSTRIES CSB-1351 ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR
Bud IndustriesCU-729
Bud Industries CU-729 Utility Cabinet, Steel, 6x5x4 in, CU Utility Series
Hammond1431-12BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond1441-12BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 7X5X2IN, 1441SERIES
Bud IndustriesCU-728
Bud Industries CU-728 Utility Cabinet, Steel, 5x4x3 in, CU Utility Series

Descriptions

Descriptions of Xcelite 55NCGBK provided by its distributors.

Xcelite,5 In. All-Purpose Side Cutting Plier With Red Cushion Grip Handles | Weller 55NCGBK
5In Allpurpose Side Cutting Pliers, Min. Qty 144
CUTTER SIDE OVAL BEVEL 5"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55NCGBK.