Wurth Elektronik 875105144009

WCAP-PSLP Aluminum Polymer Capacitors
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875105144009.

Wurth Elektronik

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 875105144009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Cap Aluminum Polymer 270uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.014 Ohm 3160mA 2000h 105C T/R
Wurth Elektronik875115150002
WCAP-PSHP Aluminum Polymer Capacitors
KYOCERA AVXPCG0J271MCL1GS
Polymer Aluminum SMD Capacitors 6.3V 270uF 105 C SMD Low ESR
Wurth Elektronik875105245014
WCAP-PSLP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626
United Chemi-ConAPXF100ARA271MF61G
Cap Aluminum Polymer 270uF 10VDC 20% (6.3 X 5.8mm) SMD 0.02 Ohm 2800mA 15000h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 875105144009 provided by its distributors.

WCAP-PSLP Aluminum Polymer Capacitors
270¦ÌF 6.3V ¡À20% 20m¦¸ 2000h@ 105¡ãC 150mA@ 120Hz,3A@ 100kHz 6.6mm*6.6mm*5.8mm
CAP ALUM POLY 270UF 20% 6.3V SMD
Radial Can - SMD WCAP-PSLP 6.3V 270muF ±20% 0.248Dia 6.30mm
Wurth Elektronik 875105144009 聚合物电容
RS APAC
Cap, 270Μf, 6.3V, 20%; Capacitance:270Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslp Series; Esr:0.02Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Wurth Elektronik 875105144009

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)