What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX PCG0J271MCL1GS

Polymer Aluminium Electrolytic Cap 270Uf; |Nichicon PCG0J271MCL1GS
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG0J271MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+71.66%

CAD Models

Download KYOCERA AVX PCG0J271MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Wurth Elektronik875105144009
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 270uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.014 Ohm 3160mA 2000h 105C T/R
Wurth Elektronik875115150002
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875105245014
Cap, 270Uf, 10V, Alu Elec Smd, Polymer; |Würth Elektronik 875105245014
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626
United Chemi-ConAPXE100ARA271MH70G
Cap Aluminum Polymer 270uF 10V 20% (8 X 6.7mm) SMD 0.021 Ohm 3220mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCG0J271MCL1GS provided by its distributors.

Polymer Aluminium Electrolytic Cap 270Uf; |Nichicon PCG0J271MCL1GS
Polymer Aluminum SMD Capacitors 6.3V 270uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626
6.3V 270uF Polymer 卤20% 23m惟@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
270μF 6.3V ±20% 23mΩ 2000h@ 105°C 2.6A@ 100kHz SMD,6X6.3MM SMD mount 6.6mm*6.6mm*6mm
CAP ALUM ELECT 270HF 6.3V 20% SMD
Radial Can - SMD PCG 6.3V 270muF ±20% 0.248Dia 6.30mm
Higher Capacitance Chip Type, 270 μF, RoHS
Nichicon SCT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX