Nichicon PCJ0J271MCL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 270uF, Surface Mount,...
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0J271MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

_legacy Avnet

CAD Models

Download Nichicon PCJ0J271MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 270uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.014 Ohm 3160mA 2000h 105C T/R
Wurth Elektronik875105144009
WCAP-PSLP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626
KYOCERA AVXPCF1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) SMD 0.02 Ohm 3600mA 2000h 105C Automotive
Wurth Elektronik875115150002
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875105245014
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PCJ0J271MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2626
6.3V 270uF Polymer 卤20% 14m惟 3.47A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 270UF 6.3V 20% (6.3 X 8) SMD
Low ESR, Higher Capacitance Chip Type, 270 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 270Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:270Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.014Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0J271MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL