What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 875105245014

WCAP-PSLP Aluminum Polymer Capacitors
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875105245014.

Wurth Elektronik

Datasheet8 pages11 years ago

Farnell

Inventory History

3 month trend:
-0.12%

CAD Models

Download Wurth Elektronik 875105245014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875105144009
WCAP-PSLP Aluminum Polymer Capacitors
KYOCERA AVXRPS1A271MCN1GS
270UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, PS SERIES 2000H 10(DIA.)X7.7MM
United Chemi-ConAPXE100ARA271MH70G
Cap Aluminum Polymer 270uF 10V 20% (8 X 6.7mm) SMD 0.021 Ohm 3220mA 2000h 105°C T/R
KYOCERA AVXPCF1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) SMD 0.02 Ohm 3600mA 2000h 105C Automotive
Wurth Elektronik875115150002
WCAP-PSHP Aluminum Polymer Capacitors
KYOCERA AVXPCJ1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105C T/R Automotive AEC-Q200

Descriptions

Descriptions of Wurth Elektronik 875105245014 provided by its distributors.

WCAP-PSLP Aluminum Polymer Capacitors
CAP, 270UF, 10V, ALU ELEC SMD, POLYMER;
CAP ALUM POLY 270UF 20% 10V SMD
270¦ÌF 10V ¡À20% 20m¦¸ 2000h@ 105¡ãC 134.5mA@ 120Hz,2.69A@ 100 kHz SMD,6.3X7.7MM 6.6mm*6.6mm*7.7mm
Radial Can - SMD WCAP-PSLP 10V 270muF ±20% 0.248Dia 6.30mm
Wurth Elektronik 875105245014 ポリマーコンデンサ
Alu Poly Cap, 270Uf, 10V, 2.69A, Smd; Capacitance:270Μf; Voltage(Dc):10V; Capacitor Case/Package:Radial Can - Smd; Esr:0.02Mohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Würth Elektronik 875105245014

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 875105245014.