Wurth Elektronik 875075155004

WCAP-PSLC Radial Can - SMD Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 330muF 6.3V
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075155004.

Inventory History

3 month trend:
-0.24%

CAD Models

Download Wurth Elektronik 875075155004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
KYOCERA AVXPCF0J331MCL1GS
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) SMD 0.018 Ohm 4200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.6 X 7.7mm) SMD 4200mA 2500h 105C T/R
United Chemi-ConAPXA6R3ARA331MJ80G
Cap Aluminum Polymer 330uF 6.3V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
United Chemi-ConAPXE6R3ARA331MH70G
Cap Aluminum Polymer 330uF 6.3V 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 2000h 105°C T/R

Descriptions

Descriptions of Wurth Elektronik 875075155004 provided by its distributors.

WCAP-PSLC Radial Can - SMD Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 330muF 6.3V
WCAP-PSLC Aluminum Polymer Capacitors
Cap, 330Μf, 6.3V, 20%; Capacitance:330Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslc Series; Esr:0.008Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875075155004

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)