United Chemi-Con APXE6R3ARA331MH70G

Cap Aluminum Polymer 330uF 6.3V 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 2000h 105°C T/R
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXE6R3ARA331MH70G.

IHS

Datasheet4 pages3 years ago
Datasheet2 pages17 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 0.979
$ 0.373
Stock
17,302
73,368
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
3333
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
9 mΩ
Life (Hours)
15000 hours
2000 hours
Ripple Current
3.95 A
450 mA
Height - Seated (Max)
6.7056 mm
6.7056 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 7mm) SMD 0.014 Ohm 3950mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 8mm) SMD 0.014 Ohm 3470mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.014 Ohm 3160mA 2000h 105C T/R
Wurth Elektronik875105144010
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875115150003
WCAP-PSHP Aluminum Polymer Capacitors
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.6 X 7.7mm) SMD 4200mA 2500h 105C T/R

Descriptions

Descriptions of United Chemi-Con APXE6R3ARA331MH70G provided by its distributors.

Cap Aluminum Polymer 330uF 6.3V 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 2000h 105°C T/R
Taped / Capacitor, Aluminum, 6.3 V, Cap.330 , Dia.8 , Leng.6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
6.3V 330uF Polymer ±20% 14mΩ 3.95A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con