Nichicon RHA0J331MCN1GS

Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
$ 0.441
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHA0J331MCN1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+535%

CAD Models

Download Nichicon RHA0J331MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.986
Stock
139,676
14,306
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
14 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
450 mA
3.95 A
Height - Seated (Max)
6.7056 mm
6.7056 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

United Chemi-ConAPXE6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3V 20% (6.3 X 5.8mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R
KYOCERA AVXRPS0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3600mA 2000h 105C T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.014 Ohm 3160mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
United Chemi-ConAPXF6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105°C T/R
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R

Descriptions

Descriptions of Nichicon RHA0J331MCN1GS provided by its distributors.

Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
6.3V 330uF Polymer 卤20% 9m惟@100kHz 4.5A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 330Uf, 6.3V, Radial; |Nichicon RHA0J331MCN1GS
330μF 6.3V ±20% 9mΩ 2000h@105°C 450mA@120Hz 4.5A@100kHz SMD 8.3mm × 8.3mm × 6.7mm
CAP ALUM POLY 330UF 20% 6.3V SMD
High Capacitance Chip Type, 330 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL