Vishay MAL218097305E3

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.6 X 7.7mm) SMD 4200mA 2500h 105C T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL218097305E3.

IHS

Datasheet8 pages9 years ago

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 1.05
$ 0.675
Stock
1,686
223,643
Authorized Distributors
4
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
Life (Hours)
2000 hours
15000 hours
Ripple Current
4.2 A
3.47 A
Height - Seated (Max)
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXPCF0J331MCL1GS
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) SMD 0.018 Ohm 4200mA 2000h 105C Automotive T/R
United Chemi-ConAPXA6R3ARA331MJ80G
Cap Aluminum Polymer 330uF 6.3V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
United Chemi-ConAPXE6R3ARA331MF80G
Cap Aluminum Polymer 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.014 Ohm 3470mA 2000h 105°C T/R
KYOCERA AVXRPS0J331MCN1GS
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3600mA 2000h 105C T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
United Chemi-ConAPXE6R3ARA331MH70G
Cap Aluminum Polymer 330uF 6.3V 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 2000h 105°C T/R

Descriptions

Descriptions of Vishay MAL218097305E3 provided by its distributors.

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.6 X 7.7mm) SMD 4200mA 2500h 105C T/R
VISHAY MAL218097305E3 Electrolytic Capacitor, 330 F, 6.3 V, 180 CPS Series, Radial Can - SMD, -55 C
180 CPS Series 6.3 V 330 uF 105°C Ø 6.6 x 7.7mm Low ESR SMT Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
CAP, 330µF, 6.3V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: 180 CPS Series; ESR: -; Lifetime @ Temperature: 2500 hours @ 105°C; Operating Temperature Min: -55°C;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric