Wurth Elektronik 870025174004

WCAP-PTG5 Aluminum Polymer Capacitors
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025174004.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-0.17%

CAD Models

Download Wurth Elektronik 870025174004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConAPSA6R3ELL331MFA5G
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.028 Ohm 3190mA 15000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXRR70J331MDN1
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
NichiconPLF0J331MDL4
6.3V 330uF Polymer 卤20% 24m惟 3.3A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS
Panasonic6SEQP330M
Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C Bulk
Panasonic6SEP330M+T
Polymer Aluminium Electrolytic Capacitor, 330 uF, 6.3 V, Radial Leaded, 0.025 ohm

Descriptions

Descriptions of Wurth Elektronik 870025174004 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
330¦ÌF 6.3V ¡À20% 3.5mm 15m¦¸ 2000h@ 105¡ãC 255mA@ 120Hz,5.1A@ 100kHz 8mm*9mm
Radial Can WCAP-PTG5 6.3V 330muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 330UF 20% 6.3V T/H
Cap, 330Μf, 6.3V, 20%; Capacitance:330Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Ptg5 Series; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870025174004

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)