Panasonic 6SEQP330M

Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C Bulk
$ 0.833
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEQP330M.

IHS

Datasheet8 pages7 years ago

JRH Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+144%

CAD Models

Download Panasonic 6SEQP330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Panasonic6SEP330M+T
Polymer Aluminium Electrolytic Capacitor, 330 uF, 6.3 V, Radial Leaded, 0.025 ohm
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 5000h 105C T/R
United Chemi-ConAPSA6R3ELL331MFA5G
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.028 Ohm 3190mA 15000h 105C Bulk
NichiconPLF0J331MDL4
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF
Wurth Elektronik870025174004
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 6SEQP330M provided by its distributors.

Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C Bulk
Polymer Aluminium Electrolytic Capacitor, 330 uF, 6.3 V, Radial Leaded, 0.025 ohm
Panasonic 6SEQP330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEQP Series 6.3 V 330 uF 125°C 1 k Hrs Radial OS-CON Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP, ALU POLYMER, 330UF, 6.3V, RAD CAN; Capacitance: 330µF; Voltage(DC): 6.3V; Capacitor Case / Package: Radial Leaded; ESR: 0.025ohm; Lifetime @ Temperature: 1000 hours @ 125°C; Capacitance Tolerance: ± 20 84X5634
Capacitance:330Μf; Voltage Rating:6.3V; Ae Capacitor Case:radial Leaded; Product Range:os-Con Seqp Series; Esr:0.025Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Diameter:10Mm; Height:8Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEQP330M.
  • 6SEQP330M..