Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX RR70J331MDN1

Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RR70J331MDN1.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

Newark

Future Electronics

Inventory History

3 month trend:
-6.65%

CAD Models

Download KYOCERA AVX RR70J331MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconRR71C331MDN1
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconRNU1C331MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConAPSA6R3ELL331MFA5G
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.028 Ohm 3190mA 15000h 105C Bulk
Wurth Elektronik870025174004
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSK2R5ELL331ME08S
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX RR70J331MDN1 provided by its distributors.

Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
R7 Series 6.3 V 330 uF ±20 % Radial Polymer Aluminum Electrolytic Capacitor
FPCAP RR7 Radial Can aluminum capacitor 0.394Dia 10.00mm 卤20% 330muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 6.3V ±20% 5mm 7mΩ 2000h@ 105°C 610mA@ 120Hz,6.1A@ 100kHz Plugins,D10xL12.5mm Through hole mounting 12.5mm(width)*14mm(height)
Aluminum Electrolytic Capacitor, 330Uf, 6.3V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Leaded; Esr:0.007Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RR70J331MDN1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX