Wurth Elektronik 865250257008

SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 330 F, 10 V, Radial Can - SMD, 10 mm
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865250257008.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

CAD Models

Download Wurth Elektronik 865250257008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEE-TG1A331UP
Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
United Chemi-ConEMHB100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
PanasonicEEE-FKA331XSP
Panasonic EEEFKA331XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
330UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 10 (DIA.) X 10MM
Wurth Elektronik865080253011
WCAP-ASLI Aluminum Electrolytic Capacitors
KYOCERA AVXUUR1A331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Wurth Elektronik 865250257008 provided by its distributors.

SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 330 F, 10 V, Radial Can - SMD, 10 mm
WCAP-ASNP Aluminum Electrolytic Capacitors
CAP, 330µF, 10V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 10V; ESR: -; Product Range: WCAP-ASNP Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)