United Chemi-Con EMHB100ADA331MHA0G

Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
$ 0.376
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMHB100ADA331MHA0G.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.376
$ 0.44
Stock
3,200
500
Authorized Distributors
2
5
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
10 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
Life (Hours)
2000 hours
4000 hours
Ripple Current
240 mA
296 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

PanasonicEEE-TG1A331P
Cap Aluminum 330uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
KYOCERA AVXUUR1A331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FKA331XSP
Panasonic EEEFKA331XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-TG1A331P
CAP ELECT 330UF 10V TG SMD
KYOCERA AVXUCX1A331MCL6GS
330uF 10V 135mA@120Hz 200m惟 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R

Descriptions

Descriptions of United Chemi-Con EMHB100ADA331MHA0G provided by its distributors.

Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, 3533
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: MHB; VOLT: 10; CAP: 330; DIA X LENGTH: 8X10; PACKAGING: TAPED
CAP, ALU ELEC, 330UF, 10V, RAD CAN SMD
CAP, ALU ELEC, 330UF, 10V, RAD CAN SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):10V; ESR:0.3ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Range:Alchip MHB Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con