Nichicon UUE1A331MNS1GS

330UF 10 V DC Aluminium Electrolytic Capacitor, Ue Series 2000H 10 (dia.) X 10MM
$ 0.482
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUE1A331MNS1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UUE1A331MNS1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.323
Stock
480
1,650
Authorized Distributors
1
3
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
127.3 mA
112 mA
Height - Seated (Max)
10.9982 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

PanasonicEEE-TG1A331UP
Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
PanasonicEEE-FKA331XSP
Panasonic EEEFKA331XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUR1A331MNL1GS
330uF 10V 240mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMHB100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
PanasonicEEV-TG1A331UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R

Descriptions

Descriptions of Nichicon UUE1A331MNS1GS provided by its distributors.

330UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 10 (DIA.) X 10MM
330uF 10V 127.3mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Vibration Resistance(125degC) Chip Type, 330 μ F, 10 V, -40°C to 125°C, RoHS
Nichicon SCT
CAP ALUM ELECT 330UF 10V 20% (10 X 10MM) SMD
Smt - Small Chip/Tp&reel |Nichicon UUE1A331MNS1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL