Panasonic EEE-FKA331XSP

Panasonic EEEFKA331XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FKA331XSP.

IHS

Datasheet11 pages7 years ago

Panasonic

Newark

element14 APAC

TME

Inventory History

3 month trend:
-8.29%

CAD Models

Download Panasonic EEE-FKA331XSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
PanasonicEEEFTA331XAP
Panasonic EEEFTA331XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-TG1A331UP
Cap Aluminum 330uF 10V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
KYOCERA AVXUCM1A331MCL1GS
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
PanasonicEEV-TG1A331P
CAP ELECT 330UF 10V TG SMD
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R

Descriptions

Descriptions of Panasonic EEE-FKA331XSP provided by its distributors.

Panasonic EEEFKA331XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C T/R
Aluminum Electrolytic Capacitors, 10V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
CAP ALUM 330UF 20% 10V SMD / 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Cap, 330Μf, 10V, Smd Reel; Ae Capacitor Case:Radial Can - Smd; Capacitance:330Μf; Voltage Rating:10V; Esr:0.34Ohm; Product Range:Fks Series; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Panasonic EEEFKA331XSP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFKA331XSP