Wurth Elektronik 865090649013

WCAP-ASLU Aluminum Electrolytic Capacitors
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865090649013.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-35.71%

CAD Models

Download Wurth Elektronik 865090649013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik865090549007
WCAP-ASLU Aluminum Electrolytic Capacitors
PanasonicEEETG1H330UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1H330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 33muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-HA1H330UP
Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 52mA 1000h 105C Automotive T/R
United Chemi-ConEMVE500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 65mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 865090649013 provided by its distributors.

WCAP-ASLU Aluminum Electrolytic Capacitors
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 33 F, 50 V, Radial Can - SMD, 8 mm RoHS Compliant: Yes
CAP, 33µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 50V; ESR: -; Product Range: WCAP-ASLU Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)