Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWT1V330MCL6GS

Al Electrolytic Cap 33μF 35V ±20% 1000h@105°C 52mA@120Hz 78mA@10kHz SMD 6.6mm × 6.6mm × 5.8mm

$ 0.127
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWT1V330MCL6GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago
Datasheet2 pages17 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+53.04%

CAD Models

Download Nichicon UWT1V330MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.118
$ 0.118
Stock
15,993
5,151,617
5,151,617
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
52 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-1EA330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1V330WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E330WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can
KYOCERA AVXUWF1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConMVK25VC33RMF55TP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Nichicon UWT1V330MCL6GS provided by its distributors.

Al Electrolytic Cap 33μF 35V ±20% 1000h@105°C 52mA@120Hz 78mA@10kHz SMD 6.6mm × 6.6mm × 5.8mm
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 52mA 1000h 105C Automotive T/R
WT Series 33 uF 35 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 33UF 20% 35V SMD / 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
33uF 35V 52mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL