Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1H330UP

Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
$ 0.209
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H330UP.

IHS

Datasheet12 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-4.76%

CAD Models

Download Panasonic EEE-HA1H330UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HAH330UAP
Cap Aluminum 33uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C T/R
PanasonicEEEHA1V330P
Panasonic EEEHA1V330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA330UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 33muF ±20% 0.315Dia 8.00mm
Al Electrolytic Cap 33μF 35V ±20% 1000h@105°C 52mA@120Hz 78mA@10kHz SMD 6.6mm × 6.6mm × 5.8mm
United Chemi-ConEMVE350ADA330MF60G
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 54mA 1000h 105°C Cardboard T/R
United Chemi-ConEMVE500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 65mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1H330UP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Panasonic EEEHA1H330UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 70mA 2000h 105C Automotive T/R
33uF 50V 70mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
33UF 50V DC ALUMINIUM ELECTROLYTIC CAPACITOR E, HA SMD SERIES 1000H 8(DIA.)X6.2MM
Aluminum Electrolytic Capacitors, 50V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR, ELECTROLYTIC, 50V, 33UF; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 50V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating
CAPACITOR, ELECTROLYTIC, 50V, 33UF; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:6.2mm; Diameter:8mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:70mA; Capacitor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1H330UP