Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETG1H330UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 33muF ±20% 0.315Dia 8.00mm
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETG1H330UP.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago
Datasheet5 pages10 years ago

Electro Sonic

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-83.90%

CAD Models

Download Panasonic EEETG1H330UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1H330UP
Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
PanasonicEEEHA1V330P
Panasonic EEEHA1V330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1HA330UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 33muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH500ADA330MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, 2826
KYOCERA AVXUVZ1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 65mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEETG1H330UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 33muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125C Automotive T/R
Panasonic EEETG1H330UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 33 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x6.2,Cut Tape
TG Series 50 V 33 uF 8 x 6.2 mm 125°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 33UF 50V ELECT TG SMD
CAPACITOR ALUM ELEC, 33UF, 20%, 50V, SMDCAPACITOR ALUM ELEC, 33UF, 20%, 50V, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 33µF, -40¡C to +125¡C, RoHS
Panasonic SCT
CAP ALUM 33UF 20% 50V SMD / 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C
Aluminum Electrolytic Capacitor, 33Uf, 20%, 50V, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:33 F; Voltage Rating:50V; Esr:1.6Ohm; Product Range:Tg Series; Packaging:Cut Tape; Lifetime @ Temperature:1000 Hours @ 125 C; Msl:-Rohs Compliant: Yes |Panasonic EEE-TG1H330UP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1H330UP