Wurth Elektronik 865080545011

WCAP-ASLI Aluminum Electrolytic Capacitors
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080545011.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+2.99%

CAD Models

Download Wurth Elektronik 865080545011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.197
$ 0.197
Stock
49,430
220,809
220,809
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
334.77 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
265 mA
600 mA
600 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEEFKV680XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFPV680XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 68muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZJ250ADA680MF61G
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1V680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 68muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD1E680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 68muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Wurth Elektronik 865080545011 provided by its distributors.

WCAP-ASLI Aluminum Electrolytic Capacitors
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 68 F, 35 V, Radial Can - SMD, 6.3 mm RoHS Compliant: Yes
68¦ÌF 35V ¡À20% 2000h@ 105¡ãC 172.25mA@ 120Hz,265mA@ 100kHz 6.6mm*6.6mm*7.7mm
Radial Can - SMD WCAP-ASLI 35V 68muF ±20% 0.248Dia 6.30mm
CAPACITOR, 68UF, 35VDC, ALUM ELECT, SMD;
Capacitance uF = 68 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 265 / Leakage Current uA = 23.8 / Series = WCAP-ASLI / Diameter mm = 6.3 / Height mm = 7.7 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865080545011.