Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFKV680XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 68muF ±20% 0.248Dia 6.30mm

$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFKV680XAP.

Future Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-77.79%

CAD Models

Download Panasonic EEEFKV680XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1V680XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 68muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY350ADA680MF80G
ALUMINUM ELECTROLYTIC Capacitor 68UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:68µF;
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1E680P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 68muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZJ250ADA680MF61G
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Cornell DubilierAFK686M25D16T-F
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFKV680XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 68muF ±20% 0.248Dia 6.30mm
Panasonic EEEFKV680XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 35 VDC, SMT,6.3X7.7,TR
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105C T/R Automotive AEC-Q200
Cap Aluminum 68uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitors - SMD 68UF 35V FK SMD
Aluminum Electrolytic Capacitor, 68Uf, 35V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:68Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FKV680XAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FKV680XAP