Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFPV680XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 68muF ±20% 0.248Dia 6.30mm
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFPV680XAP.

Newark

Datasheet3 pages10 years ago

IHS

_legacy Avnet

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-7.01%

CAD Models

Download Panasonic EEEFPV680XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.166
$ 0.166
Stock
173,303
648,275
648,275
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
140 mA
140 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUCL1V680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 68muF 卤20% 0.248Dia 6.30mm
PanasonicEEU-FM1V680
Cap Aluminum 68uF 35V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
PanasonicEEEFKV680XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZJ250ADA680MF61G
Cap Aluminum Lytic 68uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1V680MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 68muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFPV680XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 35V 68muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 68uF 35V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Panasonic EEEFPV680XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 68 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6x8,Cut Tape
FP Series 35 V 68 uF 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap
CAPACITOR ALUM ELEC, 68UF, 35V, 20%, SMDCAPACITOR ALUM ELEC, 68UF, 35V, 20%, SMD
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FPV680XAP
  • EEE-FPV680XAP.