Wurth Elektronik 865080340003

Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 22 F, 16 V, Radial Can - Smd, 4 Mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080340003.

element14 APAC

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
-35.24%

CAD Models

Download Wurth Elektronik 865080340003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEEFK1C220UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 22muF 卤20% 0.157Dia 4.00mm
PanasonicEEEFKC220UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 22muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK226M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 22muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA160ADA220MD61G
Cap Aluminum Lytic 22uF 16V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 865080340003 provided by its distributors.

Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 22 F, 16 V, Radial Can - Smd, 4 Mm
WCAP-ASLI Aluminum Electrolytic Capacitors
Capacitance uF = 22 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 90 / Leakage Current uA = 3.52 / Series = WCAP-ASLI / Diameter mm = 4 / Height mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865080340003.