Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFKC220UAR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFKC220UAR.

IHS

Datasheet10 pages7 years ago

Future Electronics

Master Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-2.93%

CAD Models

Download Panasonic EEEFKC220UAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.114
$ 0.114
Stock
219,063
866,841
866,841
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1C220UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK226M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 22muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA160ADA220MD61G
Cap Aluminum Lytic 22uF 16V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 22muF 卤20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080340003
Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 22 F, 16 V, Radial Can - Smd, 4 Mm

Descriptions

Descriptions of Panasonic EEEFKC220UAR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
Panasonic EEEFKC220UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Cap 22Uf 16Vdc 20% 4 X 5.8Mm Smd 90Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEE-FKC220UAR
22uF 16V 58.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 16V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FKC220UAR