Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1C220MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 22muF ±20% 0.157Dia 4.00mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1C220MCL6GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Farnell

ODG (Origin Data Global)

HQonline

TME

Inventory History

3 month trend:
+104%

CAD Models

Download Nichicon UCD1C220MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.116
$ 0.116
Stock
435,778
916,873
916,873
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK1C220UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEFKC220UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK226M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080340003
Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 22 F, 16 V, Radial Can - Smd, 4 Mm
United Chemi-ConEMZA160ADA220MD61G
Cap Aluminum Lytic 22uF 16V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCD1C220MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 22muF ±20% 0.157Dia 4.00mm
22uF 16V 45mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CD Series 22 uF 16 V 105°C Ø5 x 5.8mm SMT Aluminum Electrolytic Cap
CAP ALUM 22UF 20% 16V SMD / 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 90mA 2000h 105°C Automotive AEC-Q200 T/R
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Electrolytic capacitor; 22uF; 16V; 105deg.C; 4x5.8; 20%; 5000h
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 16volts 22uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL