Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1C220UR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C220UR.

Future Electronics

Datasheet4 pages10 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+11.39%

CAD Models

Download Panasonic EEEFK1C220UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFKC220UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA160ADA220MD61G
Cap Aluminum Lytic 22uF 16V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 22muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080340003
Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 22 F, 16 V, Radial Can - Smd, 4 Mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFK1C220UR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 22muF ±20% 0.157Dia 4.00mm
Panasonic EEEFK1C220UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,4x5.8,Cut Tape
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 0.09A 2000h 105C T/R Automotive AEC-Q200
22uF 16V 67.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 16V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 22uF 16V 20% (4 X 5.8mm) SMD 90mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electorlytic Capacitor, 22Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1C220UR.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C220UR
  • EEE-FK1C220UR.