Wurth Elektronik 861141485017

WCAP-AI3H Aluminum Electrolytic Capacitors
$ 4.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 861141485017.

Wurth Elektronik

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-95.24%

CAD Models

Download Wurth Elektronik 861141485017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Cornell DubilierSLP221M450H3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
KYOCERA AVXLGU2W221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2W221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.378Dia 35.00mm
Wurth Elektronik861141486020
WCAP-AI3H Aluminum Electrolytic Capacitors
United Chemi-ConEKMM451VSN221MQ45T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 45mm) Snap-In 10mm 1.507 Ohm 1120mA 3000h 105°C Bulk

Descriptions

Descriptions of Wurth Elektronik 861141485017 provided by its distributors.

WCAP-AI3H Aluminum Electrolytic Capacitors
220¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.12A@ 120Hz,1.5456A@ 100kHz , 30mm*38mm
Radial Can - Snap-In WCAP-AI3H 450V 220muF ±20% 1.181Dia 30.00mm
CAP, 220UF, 450VDC, ALUM ELECT, SNAP-IN;
Wurth Elektronik 861141485017 コンデンサ
Cap, Alum Elect, 220Uf, 450V, Snap-In; Capacitance:220Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Diameter:30Mm Rohs Compliant: Yes |Würth Elektronik 861141485017

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)