Wurth Elektronik 860020580024

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020580024.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-1.66%

CAD Models

Download Wurth Elektronik 860020580024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KYOCERA AVXUKA1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 3300muF ±20% 0.630Dia 16.00mm
NichiconUKL1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 3300muF ±20% 0.630Dia 16.00mm
NichiconUKA1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMQ500ELL332MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicEEUHD1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Wurth Elektronik 860020580024 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
3.3mF 35V ¡À20% 7.5mm 2000h@ 105¡ãC 1.65A@ 120Hz,2.112A@ 100kHz ,D16xL37mm 16mm*37mm
CAP ALUM 3300UF 20% 35V RADIAL
Wurth Elektronik 860020580024 コンデンサ
RS APAC
Capacitor, Alu Elec, 3300Uf, 35V, Radial; Capacitance:3300Μf; Voltage Rating:35V; Product Range:Wcap-Atg5 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:35.5Mm; Rohs Compliant: Yes |Würth Elektronik 860020580024

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)